New Product
Magnetic Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1533225

DigiKey Part Number
277-1533225-ND
Manufacturer
Manufacturer Product Number
1533225
Description
1533225
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
DPST-NO
Current Rating (Amps)
100mA (DC)
Voltage Rating
75VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Connector (M8)
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,25000 €63,25 €
555,17200 €275,86 €
1052,01300 €520,13 €
2548,10720 €1.202,68 €
5045,34260 €2.267,13 €
10042,73110 €4.273,11 €
Manufacturers Standard Package
Unit Price without VAT:63,25000 €
Unit Price with VAT:75,26750 €