
1533075 | |
|---|---|
DigiKey Part Number | 277-1533075-ND |
Manufacturer | |
Manufacturer Product Number | 1533075 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Digital Chassis Mount Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,87000 € | 567,87 € |
| Unit Price without VAT: | 567,87000 € |
|---|---|
| Unit Price with VAT: | 675,76530 € |

