
1533047 | |
|---|---|
DigiKey Part Number | 277-1533047-ND |
Manufacturer | |
Manufacturer Product Number | 1533047 |
Description | 1533047 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 75VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 € | 55,18 € |
| 5 | 48,13600 € | 240,68 € |
| 10 | 45,38100 € | 453,81 € |
| 25 | 41,97400 € | 1.049,35 € |
| 50 | 39,56240 € | 1.978,12 € |
| 100 | 37,28450 € | 3.728,45 € |
| Unit Price without VAT: | 55,18000 € |
|---|---|
| Unit Price with VAT: | 65,66420 € |

