
1528303 | |
|---|---|
DigiKey Part Number | 1528303-ND |
Manufacturer | |
Manufacturer Product Number | 1528303 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 HB |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 30V |
Shell Size - Insert M8-4 | Contact Material Copper Tin |
Mounting Type Through Hole | Insert Material Polyamide (PA66), Nylon 6/6 |

