Circular Connector Distributor Y-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1527618

DigiKey Part Number
1527618-ND
Manufacturer
Manufacturer Product Number
1527618
Description
CONN Y-ADPT 4P-4/4P M-F/F INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Fastening Type
Threaded
Series
Housing Material
Thermoplastic Polyurethane (TPU)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Coupling Nut, Pos 2 and 4 Bridges
Connector Style
Distributor Y-Shaped
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Convert From (Adapter End)
Male Pins
Shielding
Unshielded
Convert To (Adapter End)
Female Sockets (2)
Current Rating (Amps)
4A
Shell Size - Insert (Convert From)
M12
Voltage Rating
60V
Shell Size - Insert (Convert To)
M12
Orientation (Convert From)
A
Number of Positions (Convert From)
4
Orientation (Convert To)
A
Number of Positions (Convert To)
4 (2)
Material Flammability Rating
UL94 HB
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
533,19600 €165,98 €
Manufacturers Standard Package
Unit Price without VAT:33,19600 €
Unit Price with VAT:39,50324 €