
1526865 | |
|---|---|
DigiKey Part Number | 277-1526865-ND |
Manufacturer | |
Manufacturer Product Number | 1526865 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1526865 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,02000 € | 24,02 € |
| Unit Price without VAT: | 24,02000 € |
|---|---|
| Unit Price with VAT: | 28,58380 € |

