5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1524100

DigiKey Part Number
277-1524100-ND
Manufacturer
Manufacturer Product Number
1524100
Description
TERM BLOCK HDR 5POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1524100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
150 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
90°, Right Angle
Contact Tail Length
0.110" (2.80mm)
Termination Style
Solder
Insulation Height
0.772" (19.60mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,42280 €171,14 €
Manufacturers Standard Package
Unit Price without VAT:3,42280 €
Unit Price with VAT:4,07313 €