
1523706 | |
|---|---|
DigiKey Part Number | 1523706-ND |
Manufacturer | |
Manufacturer Product Number | 1523706 |
Description | CIRC CBL 3POS RCPT TO WIRE LEADS |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded Configurable |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length Configurable |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Configurable |
1st Connector Number of Positions 3 | Color Configurable |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |

