Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1523705 | |
|---|---|
DigiKey Part Number | 277-1523705-ND |
Manufacturer | |
Manufacturer Product Number | 1523705 |
Description | RJ45 PATCH CABLE GREEN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130845A033-E | METZ CONNECT USA Inc. | 0 | 1849-130845A033-E-ND | 31,65000 € | Parametric Equivalent |
| 13084CA033-E | METZ CONNECT USA Inc. | 0 | 1849-13084CA033-E-ND | 30,60000 € | Parametric Equivalent |
| 24441369 | LAPP | 10 | 5614-24441369-ND | 32,61000 € | Parametric Equivalent |
| 7000-74711-7781000 | Murrelektronik, Inc | 2 | 5088-7000-74711-7781000-ND | 74,69000 € | Parametric Equivalent |
| S6XPC10MIG | Panduit Corp | 0 | 298-S6XPC10MIG-ND | 42,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,14980 € |








