
1523019 | |
|---|---|
DigiKey Part Number | 277-1523019-ND |
Manufacturer | |
Manufacturer Product Number | 1523019 |
Description | PRIMARY-SWITCHED PWR SUPPLY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 1523019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 240V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Laboratory | |
Efficiency | 95.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 4.92" L x 1.57" W x 5.31" H (125.0mm x 40.0mm x 135.0mm) | |
Approval Agency | CB, cUL, cULus, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,44000 € | 196,44 € |
| Unit Price without VAT: | 196,44000 € |
|---|---|
| Unit Price with VAT: | 233,76360 € |




