
1521613 | |
|---|---|
DigiKey Part Number | 277-1521613-ND |
Manufacturer | |
Manufacturer Product Number | 1521613 |
Description | CABLE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 9 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,75200 € | 333,76 € |
| Unit Price without VAT: | 66,75200 € |
|---|---|
| Unit Price with VAT: | 79,43488 € |

