
1521118 | |
|---|---|
DigiKey Part Number | 277-1521118-ND |
Manufacturer | |
Manufacturer Product Number | 1521118 |
Description | Y DISTRIBUTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector Receptacle, Male Pins To Receptacle, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Male Pins | |
Convert To (Adapter End) | Receptacle, Male Pins | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,23000 € | 19,23 € |
| 10 | 16,34400 € | 163,44 € |
| 25 | 15,32080 € | 383,02 € |
| 50 | 14,58980 € | 729,49 € |
| 100 | 13,89390 € | 1.389,39 € |
| 250 | 13,02496 € | 3.256,24 € |
| 500 | 12,40404 € | 6.202,02 € |
| Unit Price without VAT: | 19,23000 € |
|---|---|
| Unit Price with VAT: | 22,88370 € |

