
1521095 | |
|---|---|
DigiKey Part Number | 277-1521095-ND |
Manufacturer | |
Manufacturer Product Number | 1521095 |
Description | CONNECTOR HOUSING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44300 € | 34,43 € |
| 25 | 3,22680 € | 80,67 € |
| 50 | 3,07280 € | 153,64 € |
| 100 | 2,92610 € | 292,61 € |
| 250 | 2,74292 € | 685,73 € |
| 500 | 2,61204 € | 1.306,02 € |
| 1.000 | 2,48745 € | 2.487,45 € |
| 2.500 | 2,33188 € | 5.829,70 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

