
1521005 | |
|---|---|
DigiKey Part Number | 277-1521005-ND |
Manufacturer | |
Manufacturer Product Number | 1521005 |
Description | CONNECTOR HOUSING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,59800 € | 45,98 € |
| 25 | 4,30920 € | 107,73 € |
| 50 | 4,10360 € | 205,18 € |
| 100 | 3,90770 € | 390,77 € |
| 250 | 3,66308 € | 915,77 € |
| 500 | 3,48834 € | 1.744,17 € |
| 1.000 | 3,32199 € | 3.321,99 € |
| 2.500 | 3,11426 € | 7.785,65 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

