
1520948 | |
|---|---|
DigiKey Part Number | 277-1520948-ND |
Manufacturer | |
Manufacturer Product Number | 1520948 |
Description | CONNECTOR HOUSING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79300 € | 27,93 € |
| 25 | 2,61800 € | 65,45 € |
| 50 | 2,49280 € | 124,64 € |
| 100 | 2,37370 € | 237,37 € |
| 250 | 2,22504 € | 556,26 € |
| 500 | 2,11886 € | 1.059,43 € |
| 1.000 | 2,01780 € | 2.017,80 € |
| 2.500 | 1,89159 € | 4.728,98 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

