
1509528 | |
|---|---|
DigiKey Part Number | 277-1509528-ND |
Manufacturer | |
Manufacturer Product Number | 1509528 |
Description | CIRCUIT BREAKER PLUG, 1-POLE, RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC 56 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 56 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,22000 € | 41,22 € |
| 5 | 34,20000 € | 171,00 € |
| 10 | 31,54800 € | 315,48 € |
| 50 | 26,12260 € | 1.306,13 € |
| 100 | 24,06500 € | 2.406,50 € |
| 250 | 21,57116 € | 5.392,79 € |
| Unit Price without VAT: | 41,22000 € |
|---|---|
| Unit Price with VAT: | 49,05180 € |

