Connector Terminator M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1507803

DigiKey Part Number
277-4343-ND
Manufacturer
Manufacturer Product Number
1507803
Description
CONN TERMINATOR M12 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Terminator M12 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
Circular Connectors
Shell Size - Insert
M12
Material
Zinc Die Cast
Features
Dust Tight, Waterproof
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,96000 €19,96 €
Manufacturers Standard Package
Unit Price without VAT:19,96000 €
Unit Price with VAT:23,75240 €