
1507793 | |
|---|---|
DigiKey Part Number | 277-4342-ND |
Manufacturer | |
Manufacturer Product Number | 1507793 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Housing Material Polyurethane (PUR) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Obsolete | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 60V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 80°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 5 | Orientation (Convert To) A |
Number of Positions (Convert To) 5 (2) | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424712 | Phoenix Contact | 0 | 1424712-ND | 42,83000 € | Direct |


