
1503438 | |
|---|---|
DigiKey Part Number | 1503438-ND |
Manufacturer | |
Manufacturer Product Number | 1503438 |
Description | SENSOR ACTUATOR BOX 10SLOT 3POS |
Customer Reference | |
Detailed Description | Actuator Box 10 Connector Opening, Dust Tight, Waterproof Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Green | |
Features | 10 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8 |


