Image for 1501812 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501812

DigiKey Part Number
1501812-ND
Manufacturer
Manufacturer Product Number
1501812
Description
CABLE 4COND 24AWG ORANGE 100M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 24 AWG 328.1' (100.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.173" (4.39mm)
Packaging
Bulk
Length
328.1' (100.0m)
Part Status
Obsolete
Jacket Color
Orange
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable