
1501786 | |
|---|---|
DigiKey Part Number | 1501786-ND |
Manufacturer | |
Manufacturer Product Number | 1501786 |
Description | CABLE 4COND 22AWG ORANGE 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | -25°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,53000 € | 717,53 € |
| Unit Price without VAT: | 717,53000 € |
|---|---|
| Unit Price with VAT: | 853,86070 € |

