3 Conductor Multi-Conductor Cable Orange 22 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501744

DigiKey Part Number
1501744-ND
Manufacturer
Manufacturer Product Number
1501744
Description
CABLE 3COND 22AWG ORANGE 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Orange 22 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.173" (4.39mm)
Packaging
Bulk
Length
328.1' (100.0m)
Part Status
Active
Jacket Color
Orange
Cable Type
Voltage
250 V
Number of Conductors
3
Operating Temperature
-50°C ~ 105°C
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1864,78000 €864,78 €
Manufacturers Standard Package
Unit Price without VAT:864,78000 €
Unit Price with VAT:1.029,08820 €