
1501715 | |
|---|---|
DigiKey Part Number | 1501715-ND |
Manufacturer | |
Manufacturer Product Number | 1501715 |
Description | CABLE 4COND 22AWG BLACK 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.232" (5.89mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,80630 € | 680,63 € |
| Unit Price without VAT: | 6,80630 € |
|---|---|
| Unit Price with VAT: | 8,09950 € |

