
1501702 | |
|---|---|
DigiKey Part Number | 1501702-ND |
Manufacturer | |
Manufacturer Product Number | 1501702 |
Description | CABLE 3COND 22AWG BLK SHLD 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 20549 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.232" (5.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,80000 € | 626,80 € |
| Unit Price without VAT: | 626,80000 € |
|---|---|
| Unit Price with VAT: | 745,89200 € |

