1500458 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 6,27000 €
Datasheet
16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1500458

DigiKey Part Number
277-1500458-ND
Manufacturer
Manufacturer Product Number
1500458
Description
Interconnect Misc
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1500458 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
160 V
Manufacturer
Phoenix Contact
Current - UL
15 A
Series
Voltage - UL
150 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
16
Operating Temperature
-40°C ~ 105°C
Positions Per Level
8
Contact Mating Finish
Tin
Number of Levels
2
Features
Push Button Actuated
Pitch
0.150" (3.81mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
10mm
Termination Style
Screwless - Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
8A
Insulation Height
0.600" (15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1500439Phoenix Contact0277-1500439-ND6,27000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,45720 €322,86 €
Manufacturers Standard Package
Unit Price without VAT:6,45720 €
Unit Price with VAT:7,68407 €