
1500440 | |
|---|---|
DigiKey Part Number | 277-1500440-ND |
Manufacturer | |
Manufacturer Product Number | 1500440 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1500440 Models |
Category | Voltage - IEC 160 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 18 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 2 | Features Push Button Actuated |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 8A | Insulation Height 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,03560 € | 351,78 € |
| Unit Price without VAT: | 7,03560 € |
|---|---|
| Unit Price with VAT: | 8,37236 € |

