
1491630 | |
|---|---|
DigiKey Part Number | 277-1491630-ND |
Manufacturer | |
Manufacturer Product Number | 1491630 |
Description | Industrial Automation |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,51000 € | 112,51 € |
| 10 | 101,88100 € | 1.018,81 € |
| 25 | 97,93320 € | 2.448,33 € |
| 50 | 95,04700 € | 4.752,35 € |
| Unit Price without VAT: | 112,51000 € |
|---|---|
| Unit Price with VAT: | 133,88690 € |

