
1490382 | |
|---|---|
DigiKey Part Number | 277-1490382-ND |
Manufacturer | |
Manufacturer Product Number | 1490382 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Position Rectangular Plug Connector Crimp and Solder Silver 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1490382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3+Ground | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp and Solder | |
Wire Type | Discrete | |
Wire Gauge | 16-20 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |

