
1488548 | |
|---|---|
DigiKey Part Number | 277-1488548-ND |
Manufacturer | |
Manufacturer Product Number | 1488548 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.00' (5.49m) Power Cord Black EV Type 1 To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG, 12 AWG, 22 AWG | |
Shielding | Unshielded | |
Length | 18.00' (5.49m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC, 30VAC | |
Current Rating (Amps) | 2A, 50A | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 € | 135,35 € |
| Unit Price without VAT: | 135,35000 € |
|---|---|
| Unit Price with VAT: | 161,06650 € |

