
1480998 | |
|---|---|
DigiKey Part Number | 277-1480998-ND |
Manufacturer | |
Manufacturer Product Number | 1480998 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1480998 Models |
Category | Number of Inputs and Type 16 - Digital |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Input, Output (I/O) Module | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
For Use With/Related Products Axioline Series | Approval Agency cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,72000 € | 205,72 € |
| Unit Price without VAT: | 205,72000 € |
|---|---|
| Unit Price with VAT: | 244,80680 € |

