
1476008 | |
|---|---|
DigiKey Part Number | 277-1476008-ND |
Manufacturer | |
Manufacturer Product Number | 1476008 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Discontinued at DigiKey | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Blue |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 € | 29,37 € |
| Unit Price without VAT: | 29,37000 € |
|---|---|
| Unit Price with VAT: | 34,95030 € |

