
1471776 | |
|---|---|
DigiKey Part Number | 277-1471776-ND |
Manufacturer | |
Manufacturer Product Number | 1471776 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Light Gray Hinged Door 12.126" L x 7.283" W (308.00mm x 185.00mm) X 12.835" (326.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1471776 Models |
Category | Height 12.835" (326.00mm) |
Mfr | Area (L x W) 88.4in² (570cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Housing | Ratings |
Size / Dimension 12.126" L x 7.283" W (308.00mm x 185.00mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,64000 € | 214,64 € |
| Unit Price without VAT: | 214,64000 € |
|---|---|
| Unit Price with VAT: | 255,42160 € |

