
1471547 | |
|---|---|
DigiKey Part Number | 277-1471547-ND |
Manufacturer | |
Manufacturer Product Number | 1471547 |
Description | INDUSTRIAL ETHERNET SWITCH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 1471547 Models |
Category | Fiber Ports 4 |
Manufacturer Phoenix Contact | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 4 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 100 ~ 240VAC |
Number of Ports 16 | Ingress Protection IP20 |
Copper Ports 12 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 85°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.109,94000 € | 7.109,94 € |
| Unit Price without VAT: | 7.109,94000 € |
|---|---|
| Unit Price with VAT: | 8.460,82860 € |

