1467081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1467081
1467081
1467081

1467081

DigiKey Part Number
277-1467081-ND
Manufacturer
Manufacturer Product Number
1467081
Description
CONN TERM BLK FEED THRU 14-30AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1467081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Screw
Current - IEC
17.5 A
Voltage - IEC
1000V
Current - UL
15 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
7mm ~ 8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €