
1466608 | |
|---|---|
DigiKey Part Number | 277-1466608-ND |
Manufacturer | |
Manufacturer Product Number | 1466608 |
Description | SPD TYPE 2 550VAC MCOV 2 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 385VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 385VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Level (VP) (2416) | 2 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,66000 € | 194,66 € |
| 10 | 166,37200 € | 1.663,72 € |
| 25 | 159,31040 € | 3.982,76 € |
| Unit Price without VAT: | 194,66000 € |
|---|---|
| Unit Price with VAT: | 231,64540 € |

