
1466598 | |
|---|---|
DigiKey Part Number | 277-1466598-ND |
Manufacturer | |
Manufacturer Product Number | 1466598 |
Description | SURGE ARRESTER, UL RECOGNIZED TY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 335VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 335VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,91000 € | 297,91 € |
| 5 | 246,85000 € | 1.234,25 € |
| 10 | 227,50800 € | 2.275,08 € |
| Unit Price without VAT: | 297,91000 € |
|---|---|
| Unit Price with VAT: | 354,51290 € |

