
1466210 | |
|---|---|
DigiKey Part Number | 277-1466210-ND |
Manufacturer | |
Manufacturer Product Number | 1466210 |
Description | SURGE ARRESTER, UL RECOGNIZED TY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 50 kA |
Packaging Box | Voltage - Protection Level (VP) (2416) 1.35 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CB, cURus, DEKRA, DNV |
Voltage - Continuous Operating (Max) (MCOV) 275VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,34000 € | 77,34 € |
| Unit Price without VAT: | 77,34000 € |
|---|---|
| Unit Price with VAT: | 92,03460 € |

