
1463388 | |
|---|---|
DigiKey Part Number | 277-1463388-ND |
Manufacturer | |
Manufacturer Product Number | 1463388 |
Description | INSERT MALE 4+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 4+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1463388 Models |
Category | Voltage Rating 400V |
Manufacturer Phoenix Contact | Current Rating (Amps) 40A |
Series | Contact Type CK 1.6-ED, CK 4.0-ED |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 4+2+Ground | Contact Finish Gold |
Termination Style Crimp | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

