
1460337 | |
|---|---|
DigiKey Part Number | 1460337-ND |
Manufacturer | |
Manufacturer Product Number | 1460337 |
Description | HEAVYCON SLEEVE HOUSING B48 FOR |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 B48 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 5.177" L x 3.504" W x 3.780" H (131.50mm x 89.00mm x 96.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |


