
1460332 | |
|---|---|
DigiKey Part Number | 1460332-ND |
Manufacturer | |
Manufacturer Product Number | 1460332 |
Description | CONN HOOD TOP ENTRY SZB24 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.559" H (120.00mm x 43.00mm x 65.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size B24 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412782 | Phoenix Contact | 0 | 1412782-ND | 19,94000 € | Direct |


















