
1460327 | |
|---|---|
DigiKey Part Number | 1460327-ND |
Manufacturer | |
Manufacturer Product Number | 1460327 |
Description | CONN HOOD CPLNG BOTTOM SZB24 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 B24 |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 4.724" L x 1.693" W x 3.228" H (120.00mm x 43.00mm x 82.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Features Cable to Cable |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size B24 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412744 | Phoenix Contact | 0 | 1412744-ND | 34,96000 € | Similar |














