
1460307 | |
|---|---|
DigiKey Part Number | 1460307-ND |
Manufacturer | |
Manufacturer Product Number | 1460307 |
Description | CONN HOOD CPLG BOTTOM SZB16 PG29 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer Phoenix Contact | Size / Dimension 3.701" L x 1.693" W x 3.228" H (94.00mm x 43.00mm x 82.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412648 | Phoenix Contact | 0 | 1412648-ND | 37,48000 € | Direct |



















