
1460235 | |
|---|---|
DigiKey Part Number | 1460235-ND |
Manufacturer | |
Manufacturer Product Number | 1460235 |
Description | CONN HOOD SIDE ENTRY SZB24 M25 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B24 |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 4.724" L x 1.772" W x 2.992" H (120.00mm x 45.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |


















