1460231 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Similar


Phoenix Contact
In Stock: 73
Unit Price: 6,46000 €
Datasheet

Similar


Phoenix Contact
In Stock: 7
Unit Price: 20,90000 €
Datasheet
Hood Connector Side Entry PG21 B24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460231

DigiKey Part Number
277-13304-ND
Manufacturer
Manufacturer Product Number
1460231
Description
CONN HOOD SIDE ENTRY SZB24 PG21
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 B24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
PG21
Series
Size / Dimension
4.724" L x 1.772" W x 2.992" H (120.00mm x 45.00mm x 76.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
B24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1411145Phoenix Contact01411145-ND1,18000 €Similar
1411175Phoenix Contact73277-13006-ND6,46000 €Similar
1412752Phoenix Contact71412752-ND20,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes