
1460196 | |
|---|---|
DigiKey Part Number | 277-13295-ND |
Manufacturer | |
Manufacturer Product Number | 1460196 |
Description | CONN HOOD SIDE ENTRY SZB6 M25 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B6 |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.205" H (60.00mm x 43.00mm x 56.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412571 | Phoenix Contact | 1 | 1412571-ND | 8,00000 € | Direct |


















