1460177 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: 28,61000 €
Datasheet
Image for 1460177 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460177

DigiKey Part Number
1460177-ND
Manufacturer
Manufacturer Product Number
1460177
Description
CONN HOOD TOP ENTRY SZB16 M32
Customer Reference
Detailed Description
Hood Connector Top Entry M32 B16
Datasheet
 Datasheet
EDA/CAD Models
1460177 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
B16
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
-
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes