
1460103 | |
|---|---|
DigiKey Part Number | 277-13282-ND |
Manufacturer | |
Manufacturer Product Number | 1460103 |
Description | CONN HOOD SIDE ENTRY SZB16 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.559" H (93.50mm x 43.00mm x 65.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412728 | Phoenix Contact | 1 | 1412728-ND | 15,52000 € | Direct |















