
1460044 | |
|---|---|
DigiKey Part Number | 1460044-ND |
Manufacturer | |
Manufacturer Product Number | 1460044 |
Description | CONN HOOD TOP ENTRY SZB16 M25 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B16 |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.559" H (93.50mm x 43.00mm x 65.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412721 | Phoenix Contact | 0 | 1412721-ND | 12,82000 € | Direct |















