
1460024 | |
|---|---|
DigiKey Part Number | 1460024-ND |
Manufacturer | |
Manufacturer Product Number | 1460024 |
Description | CONN HOOD SIDE ENTRY SZB6 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1460024 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B6 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412565 | Phoenix Contact | 0 | 1412565-ND | 15,93000 € | Direct |

















