
1460021 | |
|---|---|
DigiKey Part Number | 277-13270-ND |
Manufacturer | |
Manufacturer Product Number | 1460021 |
Description | CONN HOOD TOP ENTRY SZB6 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1460021 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size B6 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412568 | Phoenix Contact | 0 | 1412568-ND | 14,68000 € | Direct |

















